LEDVANCE Spotlight, 230 V, 7 W
- RS Stock No.:
- 122-3538
- Mfr. Part No.:
- 4058075000209
- Brand:
- LEDVANCE
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£29.33
(exc. VAT)
£35.20
(inc. VAT)
- RS Stock No.:
- 122-3538
- Mfr. Part No.:
- 4058075000209
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Type | Spotlight | |
| Voltage Rating | 230 V | |
| Depth | 72 mm | |
| Diameter | 90mm | |
| Wattage | 7 W | |
| Colour Temperature | 3000K | |
| Cut-out Size | 68mm | |
| Light Colour | Warm White | |
| Finish | White | |
Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Type Spotlight | ||
Voltage Rating 230 V | ||
Depth 72 mm | ||
Diameter 90mm | ||
Wattage 7 W | ||
Colour Temperature 3000K | ||
Cut-out Size 68mm | ||
Light Colour Warm White | ||
Finish White | ||
- COO (Country of Origin):
- CN
Ledvance LED Spot Fireproof
The introduction of this spotlight is part of the Ledvance luminaire family providing greater efficiency due to the integrated LED lighting. The lamps are a direct replacement for conventional 50 W halogen spotlights. The spotlight gives a concentrated light, which is better for accent lighting. The housing is diecast from aluminium with a PMMA (Acrylic) lens, finished in white. The spot has IP65 rated protection incorporated making it fireproof up to 90 min.
Features and Benefits
Functional Design
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Easy installation
Aluminium housing
Beam angle: 38°
Lifetime (L70/B50): up to 30000 hours
Luminous flux: 530 lm
Type of Protection: IP65
Standards
CE, CB, TUEV SUED
Display/Accent Downlighters


