LEDVANCE Spotlight, 240 V, 7 W

RS Stock No.:
186-4784
Mfr. Part No.:
4058075127333
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Type

Spotlight

Voltage Rating

240 V

Depth

72 mm

Diameter

90mm

Wattage

7 W

IP Rating

IP65

Colour Temperature

3000K

Cut-out Size

68mm

Light Colour

Warm White

Finish

White

Series

SPOT FIREPROOF

Dimmable

No

Current Rating

170 mA

COO (Country of Origin):
CN
High luminous efficacy
Design matches the LEDVANCE DOWNLIGHT luminaire family
Energy savings of up to 90 % compared to halogen lamp spotlights
Functional and minimalistic design
Easy installation with fast connection
External driver for extended flexibility (compatible with selected dim. drivers)
Compatible with standard ceiling cutouts of 68 mm
Initial color consistency: ≤ 4 SDCM
Areas of application
Replacement of halogen lamp spotlights
Hotel rooms
Bars, restaurants
Bathrooms
Accent lighting
Galleries, museums
General illumination
Outdoor