Sylvania LED Downlight, 240 V, 1.182 m Length, 22 W, 3000K
- RS Stock No.:
- 122-2240
- Mfr. Part No.:
- 51023
- Brand:
- Sylvania
Stock information currently inaccessible
- RS Stock No.:
- 122-2240
- Mfr. Part No.:
- 51023
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 1.182 m | |
| Width | 24 mm | |
| Depth | 36 mm | |
| Dimensions | 1182 x 24 x 36 mm | |
| Wattage | 22 W | |
| Colour Temperature | 3000K | |
| Light Colour | Warm White | |
| Standards Met | CE | |
| Lamp Supplied | Yes | |
| Lamp Base | T5 | |
| Model | Seamless Linkable | |
| Diffuser Finish | Frosted | |
| Finish | White | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 1.182 m | ||
Width 24 mm | ||
Depth 36 mm | ||
Dimensions 1182 x 24 x 36 mm | ||
Wattage 22 W | ||
Colour Temperature 3000K | ||
Light Colour Warm White | ||
Standards Met CE | ||
Lamp Supplied Yes | ||
Lamp Base T5 | ||
Model Seamless Linkable | ||
Diffuser Finish Frosted | ||
Finish White | ||
- COO (Country of Origin):
- CN
