Sylvania LED Downlight, 240 V, 882 mm Length, 17 W, 4000K
- RS Stock No.:
- 122-2238
- Mfr. Part No.:
- 51021
- Brand:
- Sylvania
Subtotal (1 unit)*
£20.19
(exc. VAT)
£24.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £20.19 |
*price indicative
- RS Stock No.:
- 122-2238
- Mfr. Part No.:
- 51021
- Brand:
- Sylvania
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 882 mm | |
| Width | 24 mm | |
| Depth | 36 mm | |
| Dimensions | 882 x 24 x 36 mm | |
| Wattage | 17 W | |
| Colour Temperature | 4000K | |
| Light Colour | Cool White | |
| Finish | White | |
| Lamp Supplied | Yes | |
| Standards Met | CE | |
| Lamp Base | T5 | |
| Model | Seamless Linkable | |
| Diffuser Finish | Frosted | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 882 mm | ||
Width 24 mm | ||
Depth 36 mm | ||
Dimensions 882 x 24 x 36 mm | ||
Wattage 17 W | ||
Colour Temperature 4000K | ||
Light Colour Cool White | ||
Finish White | ||
Lamp Supplied Yes | ||
Standards Met CE | ||
Lamp Base T5 | ||
Model Seamless Linkable | ||
Diffuser Finish Frosted | ||
