Sylvania LED Downlight, 240 V, 582 mm Length, 11 W, 3000K

Stock information currently inaccessible
RS Stock No.:
122-2233
Mfr. Part No.:
51016
Brand:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

582 mm

Width

24 mm

Depth

36 mm

Dimensions

582 x 24 x 36 mm

Wattage

11 W

Colour Temperature

3000K

Light Colour

Warm White

Diffuser Finish

Frosted

Model

Seamless Linkable

Finish

White

Lamp Supplied

Yes

Standards Met

CE

Lamp Base

T5

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy