DFX Technology LED Strip Light, 110/230 V ac, 720 mm Length, 5000K
- RS Stock No.:
- 575-078
- Mfr. Part No.:
- S116
- Brand:
- DFX Technology
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£32.53
(exc. VAT)
£39.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | £32.53 |
| 5 - 9 | £24.86 |
| 10 - 19 | £22.95 |
| 20 - 49 | £21.50 |
| 50 + | £19.93 |
*price indicative
- RS Stock No.:
- 575-078
- Mfr. Part No.:
- S116
- Brand:
- DFX Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DFX Technology | |
| Lamp Type | LED | |
| Type | Strip Light | |
| Voltage Rating | 110/230 V ac | |
| Length | 720 mm | |
| Width | 20 mm | |
| Depth | 44 mm | |
| Dimensions | 720 x 20 x 44 mm | |
| Colour Temperature | 5000K | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand DFX Technology | ||
Lamp Type LED | ||
Type Strip Light | ||
Voltage Rating 110/230 V ac | ||
Length 720 mm | ||
Width 20 mm | ||
Depth 44 mm | ||
Dimensions 720 x 20 x 44 mm | ||
Colour Temperature 5000K | ||
Lamp Supplied Yes | ||
