CK Pozidriv, Pozidriv Impact Bit Set 6 Pieces

Subtotal (1 unit)*

£9.62

(exc. VAT)

£11.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.62

*price indicative

RS Stock No.:
910-7217
Mfr. Part No.:
T4511
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver Bit Set

Head Type

Pozidriv

Size

PZ1, PZ2, PZ3

Number of Pieces

6

Material

Steel

Sub Type

Impact Bit Set

Drive Type

Pozidriv

Standards/Approvals

DIN 3126-C6, DIN 3126-E6, ISO 1173

RoHS Status: Exempt

CK 6 Piece Pozidrive Blue Steel Impact Bit Set


Ideal for heavy duty use

Can be used with high-voltage impact drivers

Torsion control to withstand the stresses of high torque applications

Black oxide finish

Bit Length 50 mm

Supplied in a storage clip case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy