Schneider Electric 13A 1 Gang Fused Spur

Stock information currently inaccessible
RS Stock No.:
908-8898
Mfr. Part No.:
GGBL5000S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switched

No

Number of Gangs

1

Current Rating

13A

Material

Urea Formaldehyde

Fuse Type

BS 1363

Colour

White

Number of Poles

1

Width

87mm

Fixing Standard

BS

Height

87mm

Faceplate Mounting Type

Screwed

Series

Lisse

Faceplate Depth

7mm

Colour Family

White

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy