Steinel Motion Detector PIR Sensor

Subtotal (1 unit)*

£182.23

(exc. VAT)

£218.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 22 June 2026
  • Plus 3 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.23

*price indicative

RS Stock No.:
851-2790
Mfr. Part No.:
SensIQ S Evo BLK
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Detector Type

Motion Detector

Product Type

PIR Sensor

Depth

128mm

Width

114mm

Colour

Black

Mount Type

Wall

Height

74mm

Series

sensIQ S

Supply Voltage

240V ac

IP Rating

IP54

Standards/Approvals

No

COO (Country of Origin):
RO

SensIQ S Infrared Motion Sensor Wall Mounting


The Steinel sensIQ S Infrared motion detector uses intelligent sensor technology and responds to movements and light levels, switching the light on and off automatically after a preselected time. The motion sensor has a coverage angle of 300°, the detection reach of the four pyro sensors can easily be scaled from 2 to 20m (tangentially, temperature-stabilised) in three directions using control dials, instead of shrouds of the type normally used on most other motion detectors. The sensIQ S motion detector comes with remote control and. The infrared motion sensor can be wall mounted; a corner wall mount is available to purchase separately, see accessory link. Ideal applications of the sensIQ S infrared motion detector are for outdoor and indoor use, up to a mounting height of 2.50m, ideal for building entrances, large properties and loading bays.

Infrared motion detector

Passive infrared sensor type

Suited for outdoor and indoor use

Wall mountable (corner wall mount available as accessory for easy corner mounting)

Recommended installation height 2.00-2.50m

300° detection angle

Reach Adjustable in 3 directions by control dial, (2 – 20m max.)

2 to 2000 lx brightness response

Time settings from 10 seconds to 15 minutes

IP54 rated

Protection class II

Motion Detectors


More detailed technical information is available from our web site.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy