Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, Type AB, Easy9
- RS Stock No.:
- 850-8669
- Mfr. Part No.:
- EZ9D16832
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.84
(exc. VAT)
£34.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.84 |
*price indicative
- RS Stock No.:
- 850-8669
- Mfr. Part No.:
- EZ9D16832
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 32A | |
| Series | Easy9 | |
| Range | Easy9 | |
| Number of Poles | 1 | |
| Tripping Characteristics | Type AB | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Height | 110mm | |
| Depth | 72mm | |
| Breaking Capacity | 6kA | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Standards/Approvals | RoHS, IEC | |
| Application | Distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 32A | ||
Series Easy9 | ||
Range Easy9 | ||
Number of Poles 1 | ||
Tripping Characteristics Type AB | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Height 110mm | ||
Depth 72mm | ||
Breaking Capacity 6kA | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Standards/Approvals RoHS, IEC | ||
Application Distribution | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Schneider Electric EZ9 Series RCD, 32A Current Rating, 1P+N - EZ9D16832
This residual current device offers earth leakage protection with its 32 A current rating and a Type A earth leakage protection feature. Designed for installation on DIN rail, its compact dimensions of 72x18x110mm allow for efficient use of space in electrical distribution systems. The RCD incorporates a thermal-magnetic tripping mechanism, with a breaking capacity of 6kA, ensuring safety in various applications.
Features & Benefits
• Thermal-magnetic tripping mechanism enhances performance precision
• Earth leakage sensitivity at 30 mA protects against hazardous currents
• Designed for outgoer applications for effective energy management
• Integrated earth-leakage protection ensures continuous operations
• 1P+N configuration allows compatibility with various systems
• Series conforms to BS EN 61009-1 for reliable safety standards
Applications
• Used for residential electrical distribution boards
• Suitable for commercial electrical installations requiring safety
• Utilised in circuits with TN earthing systems
• Appropriate for applications needing circuit protection against earth faults
Can it be used in high humidity environments?
Yes, it operates within 95% relative humidity at 55°C.
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 32000 mA Trip
