Schneider Electric Residual Current Circuit Breaker with Overload Protection, 10A Current Rating, 1-Pole, Type AB, Easy9
- RS Stock No.:
- 850-8644
- Mfr. Part No.:
- EZ9D16810
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£28.84
(exc. VAT)
£34.61
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.84 |
*price indicative
- RS Stock No.:
- 850-8644
- Mfr. Part No.:
- EZ9D16810
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 10A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Easy9 | |
| Number of Poles | 1 | |
| Series | Easy9 | |
| Tripping Characteristics | Type AB | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | AC | |
| Depth | 72mm | |
| Width | 18mm | |
| Height | 110mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Breaking Capacity | 6kA | |
| Application | Distribution | |
| Standards/Approvals | RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 10A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Easy9 | ||
Number of Poles 1 | ||
Series Easy9 | ||
Tripping Characteristics Type AB | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type AC | ||
Depth 72mm | ||
Width 18mm | ||
Height 110mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Breaking Capacity 6kA | ||
Application Distribution | ||
Standards/Approvals RoHS, IEC | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole Easy9
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole RCBO DSE201 Range,
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
