Schneider Electric Easy9 Switch Disconnector for use with Switch Disconnector
- RS Stock No.:
- 850-8571
- Mfr. Part No.:
- EZ9S16263
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9.22
(exc. VAT)
£11.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 52 unit(s) shipping from 23 June 2026
- Plus 23 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.22 |
*price indicative
- RS Stock No.:
- 850-8571
- Mfr. Part No.:
- EZ9S16263
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Switch Disconnector | |
| Product Type | Circuit Breaker Accessory | |
| Range | Easy9 | |
| For Use With | Switch Disconnector | |
| Standards/Approvals | REACH, IEC, RoHS, BS EN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Switch Disconnector | ||
Product Type Circuit Breaker Accessory | ||
Range Easy9 | ||
For Use With Switch Disconnector | ||
Standards/Approvals REACH, IEC, RoHS, BS EN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Easy EZ9 Series MCB's, RCBO's, RCCB's and Accessories
The Easy9 product range is an affordable circuit protection solution that you can depend on. Schneider Electric work closely with worldwide electricians to make sure they bring you an excellent choice of user-friendly products designed to better support your business needs.
High Quality (100% designed by Schneider Electric)
User Friendly Design
Full Compliance with International IEC Standards 3rd Party Certification
Robust and Reliable Circuit Protection
Range Consists of Insulated Enclosures, Metal Enclosures, Switch-Disconnectors, RCCB's, MCB's, RCBO's and Accessories
Merlin Gerin - Easy 9 Series Miniature Circuit Breaker
Related links
- Schneider Electric Easy9 Undervoltage Release
- Schneider Electric Easy9 Earthing Terminal for use with Enclosures
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 32A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Series Residual Current Circuit Breaker 2-Pole Type AC, 500 A 230V ac
- Schneider Electric Easy9 EZ9 Miniature Circuit Breaker 16A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 20A 230V ac AC, 6 kA Breaking Capacity
- Schneider Electric Easy9 Easy9 Miniature Circuit Breaker 10A 230V ac AC, 6 kA Breaking Capacity
