Schneider Electric 16 Way Consumer Unit, 100A EZ9

Stock information currently inaccessible
RS Stock No.:
850-8559
Mfr. Part No.:
EZ916CU
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

EZ9

Number of Ways Total

16

Current Rating

100A

Dimensions

440 x 127 x 240mm

Width

127mm

Depth

240mm

Length

440mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy