Schneider Electric LA4D Contactor Interface Module for use with LC1 Series
- RS Stock No.:
- 827-215
- Mfr. Part No.:
- LA4DFB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£47.80
(exc. VAT)
£57.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 08 June 2026
- Plus 5 unit(s) shipping from 08 June 2026
- Plus 6 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.80 |
*price indicative
- RS Stock No.:
- 827-215
- Mfr. Part No.:
- LA4DFB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor Interface Module | |
| Accessory Type | Interface Module | |
| For Use With | LC1 Series | |
| Standards/Approvals | No | |
| Series | LA4D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor Interface Module | ||
Accessory Type Interface Module | ||
For Use With LC1 Series | ||
Standards/Approvals No | ||
Series LA4D | ||
RoHS Status: Exempt
Schneider Electric Contactor Interface Module, 3 Poles, 50g Weight - TeSys LA4D Series - LA4DFB
Use this contactor interface module from Schneider Electric to help regulate your electrical supply effectively. It works together with a high current switching device, so you can conveniently switch a contactor using a low-level signal from a PLC output. Electrical durability of up to 10 million cycles means you can count on the unit to stick with you over time. An LED indicator is on hand to deliver quick and convenient visual diagnostics. For safety, the unit is electrically insulated to protect you against electric shocks. Thanks to its low current consumption of 20mA in operating temperatures of +20°C, you can rely on it to be energy efficient.
Features & Benefits
• Environmentally friendly, as it contains no toxic heavy metals
• IP2X rating indicates protection against objects larger than 12.5mm in diameter and 80mm in length
• Light weight of 50g puts minimal strain on your control circuit
Applications
• HVAC systems
• Automated assembly lines
• Packaging facilities
• Oil and gas industries
Where can I install the component?
You can mount this module directly onto some contactors to help optimise packing space in your control cabinet. Alternatively, simply assemble it on a coil wiring adapter.
