Schneider Electric Residual Current Circuit Breaker with Overload Protection, 20A Current Rating, 1-Pole, 30 mA Trip
- RS Stock No.:
- 790-9213
- Mfr. Part No.:
- A9D31820
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£148.47
(exc. VAT)
£178.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £148.47 |
*price indicative
- RS Stock No.:
- 790-9213
- Mfr. Part No.:
- A9D31820
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 20A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Series | Acti9 | |
| Trip Sensitivity | 30mA | |
| Tripping Characteristics | Type B | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 240V ac | |
| Terminal Type | Screw | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Depth | 77.5mm | |
| Height | 110mm | |
| Breaking Capacity | 10kA | |
| Tripping Mechanism | Thermal Magnetic | |
| Application | Distribution | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 20A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Range Acti9 | ||
Number of Poles 1 | ||
Series Acti9 | ||
Trip Sensitivity 30mA | ||
Tripping Characteristics Type B | ||
Mount Type DIN Rail | ||
Rated AC Voltage 240V ac | ||
Terminal Type Screw | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Depth 77.5mm | ||
Height 110mm | ||
Breaking Capacity 10kA | ||
Tripping Mechanism Thermal Magnetic | ||
Application Distribution | ||
Standards/Approvals IEC | ||
Schneider Electric RCBO, 30mA Trip Sensitivity, Integrated Earth Leakage Protection - Acti9 Series - A9D31820
Put a stopper in harmful leakage currents with this RCBO from Schneider Electric. The unit has a 30mA trip sensitivity, so when there's a change in the residual current it takes only a few milliseconds to trip. This speedy response provides a high level of protection against harmful electrical faults, which could otherwise cause fires, electric shocks and equipment damage. As the screw terminals are located beyond the reach of your fingers, there's no risk of you touching live parts.
Features & Benefits
• Broad operating temperature range between -15°C and +60°C for use in challenging conditions
• IP20 rating means it's protected from objects larger than 12mm in size
• Screw termination method is simple and doesn't need complex tools, saving time and effort
Applications
• Medical equipment
• Chemical laboratories
• Mechanical workshops
How durable is this RCBO?
This unit withstands 20,000 mechanical operating cycles and 5,000 electrical operating cycles, so you can depend on it for long-term performance.
What tripping characteristic does this device have?
The unit has a type B tripping characteristic, so it trips whenever there's a fault current that's 3 to 5 times its 20A current rating. This means it's highly sensitive and low-level current leakage can't sneak past it.
Schneider Electric Acti9 iC60H RCBOs Range
iC60H RCBO carries out complete protection of final circuits:
Related links
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 2-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 3-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 4-Pole, 30 mA Trip
- Lovato Residual Current Circuit Breaker with Overload Protection 1-Pole
- Contactum Residual Current Circuit Breaker with Overload Protection 1-Pole
- Hager Residual Current Circuit Breaker with Overload Protection 1-Pole
- ABB Residual Current Circuit Breaker with Overload Protection 1-Pole Type
