MK Electric 1 Way Telephone Socket
- RS Stock No.:
- 787-1304
- Mfr. Part No.:
- K5821WHI
- Brand:
- MK Electric
Discontinued
- RS Stock No.:
- 787-1304
- Mfr. Part No.:
- K5821WHI
- Brand:
- MK Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MK Electric | |
| Type | Telephone Socket | |
| Number of Outlets | 1 | |
| Number of Ways | 1 | |
| Shuttered | Yes | |
| Length | 50mm | |
| Width | 25mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand MK Electric | ||
Type Telephone Socket | ||
Number of Outlets 1 | ||
Number of Ways 1 | ||
Shuttered Yes | ||
Length 50mm | ||
Width 25mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- MY
Related links
- Legrand Straight 1 Way RC Telephone Socket Telephone Socket
- Decelect Straight 1 Way Telephone Wall Socket Surface
- RS PRO 1 Way Telephone Master Socket
- MK Electric 1 Way White 10 A Arteor Series
- MK Electric 1 Way 20 A MK Series
- MK Electric 1 Way Red 20 A Grid Plus Series
- MK Electric 1 Way White 20 A Grid Plus Series
- MK Electric 1 Way Black 20 A Grid Plus Series
