PowerLED 24V RGB LED Strip Light, 5m Length
- RS Stock No.:
- 773-6927
- Mfr. Part No.:
- F10-RGB5050-24-60-IP65
- Brand:
- PowerLED
Stock information currently inaccessible
- RS Stock No.:
- 773-6927
- Mfr. Part No.:
- F10-RGB5050-24-60-IP65
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | Blue, Green, Red | |
| Strip Length | 5m | |
| Strip Width | 10mm | |
| Voltage Rating | 24V | |
| Number of LEDs per Metre | 60 | |
| IP Rating | IP65 | |
| Flexible/Rigid | Flexible | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours Blue, Green, Red | ||
Strip Length 5m | ||
Strip Width 10mm | ||
Voltage Rating 24V | ||
Number of LEDs per Metre 60 | ||
IP Rating IP65 | ||
Flexible/Rigid Flexible | ||
- COO (Country of Origin):
- CN
