Schneider Electric LA4K Surge Suppressor for use with CA series, LP series, LC Series

Subtotal (1 unit)*

£10.69

(exc. VAT)

£12.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship
  • Plus 35 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.69

*price indicative

RS Stock No.:
759-128
Distrelec Article No.:
301-12-583
Mfr. Part No.:
LA4KE1B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Surge Suppressor

Product Type

Surge Suppressor

For Use With

CA series, LP series, LC Series

Standards/Approvals

No

Series

LA4K

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric Surge Suppressor, Clip-On Mounting, LED Signalling - LA4K Series - LA4KE1B


Keep hazards from voltage spikes at bay with this surge suppressor from Schneider Electric. As a varistor type, it diverts the excess voltage caused by lightning strikes or power fluctuations away from your equipment and into the ground. This protects you from electric shocks and helps to prevent fire outbreaks. A versatile safety device, it's compatible with many contactors, including those in the LC (188-4691), LP (758-787) and CA (824-2697) series. It's simple to monitor this surge suppressor thanks to its LED indicator, which lights up when the coil is energised, so you know it's doing its job.

Features & Benefits


• Compact dimensions of 25 (H) x 6 (W) x 22mm (H) make it a space-efficient choice for small setups

• Clip-on mounting is simple and doesn't need any tools, saving you time and hassle

• Light weight of 10g puts minimal pressure on your equipment

• Mercury-free construction for peace of mind and environmental safety

Applications


• Transportation industry

• Process and packaging plants

• HVAC systems

What ambient temperatures can this surge suppressor withstand safely?


This unit operates optimally in temperatures ranging between -25°C and +50°C, making it fit for use in demanding conditions.

Plug-In, Coil Suppressors


Suppresses transient voltages in coils

Mounts directly onto contactor and control relay fronts even if auxiliary contact block is fitted

Incorporates an LED which will light up when the coil is energised

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy