Schneider Electric Harmony 2-position Key Switch Head, Maintained
- RS Stock No.:
- 746-9033
- Mfr. Part No.:
- ZA2BG4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£44.22
(exc. VAT)
£53.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
- Plus 11 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.22 |
*price indicative
- RS Stock No.:
- 746-9033
- Mfr. Part No.:
- ZA2BG4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Key Switch Head | |
| Number of Positions | 2 | |
| Switch Operation | Maintained | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60947-5-1,CSA C22.2 No 14,UL 508,IEC 60204-32,IEC 60068-2-6,IEC 61140,IEC 60529,IEC 62262 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Key Switch Head | ||
Number of Positions 2 | ||
Switch Operation Maintained | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60947-5-1,CSA C22.2 No 14,UL 508,IEC 60204-32,IEC 60068-2-6,IEC 61140,IEC 60529,IEC 62262 | ||
Key Switch Heads
ZA2 series of key operated selector switches
Two or three fixed positions
Centre or left hand key withdrawal position
Related links
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 9001K 3-position Key Switch Head 30 mm Cutout
- Idec CW1K-2A 2-position Key Switch Head, Maintained
- Idec CW4K-2A 2-position Key Switch Head, Maintained
- Schneider Electric Harmony 2-position Key Switch Head
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
