Schneider Electric Linergy Linergy 3 Phase Busbar, 690 V, 54 mm Pitch
- RS Stock No.:
- 608-8258
- Mfr. Part No.:
- GV2G554
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£26.80
(exc. VAT)
£32.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.80 |
*price indicative
- RS Stock No.:
- 608-8258
- Mfr. Part No.:
- GV2G554
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Gv2Me, GV2LE, Ls1D32, GV2P, GV2RT, TeSys U Starter-Controller, GV2L | |
| Standards/Approvals | No | |
| Pitch | 54mm | |
| Current Rating | 63A | |
| Series | Linergy | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Gv2Me, GV2LE, Ls1D32, GV2P, GV2RT, TeSys U Starter-Controller, GV2L | ||
Standards/Approvals No | ||
Pitch 54mm | ||
Current Rating 63A | ||
Series Linergy | ||
Colour Black | ||
- COO (Country of Origin):
- RO
Schneider Electric Bus Bar, 0.1kg Weight, 63A Current Rating - GV2 Series - GV2G554
Need a device to support efficient electrical distribution in your industrial setup? Choose this bus bar from Schneider Electric. It's designed to accommodate up to five devices thanks to the five outlets located along its length, making this a space-efficient choice. The 54mm pitch gives plenty of room for wiring and screw clamp terminals to be integrated simply into the system. A rated voltage of 690V means you can use this bar for high-powered systems.
Features & Benefits
• Compact dimensions of 26 (L) x 3.6 (W) x 1cm (H) make it a suitable choice where space is limited
• Can be used with the TeSys D, GV2, K and U ranges for wide compatibility
• On-terminal mounting makes installation a straightforward task
• Free of toxic heavy metals and mercury and made with only minimal amounts of any restricted materials that can harm your health
Applications
• Electrical panel boards
• Busway enclosures
• Energy systems
How much does this bus bar weigh?
The product has a light weight of 0.1kg, so it won't add excess load to your setup.
Related links
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 54 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy Linergy 2 Phase Busbar Adapter 60 mm Pitch
- Schneider Electric Linergy LA9Z 3 Phase Busbar 60 mm Pitch
- Schneider Electric Linergy Linergy Busbar Connector, 690 V
- Schneider Electric Linergy ComPacT NSX 3 Phase Busbar, 60 mm Pitch
