Schneider Electric Linergy Linergy 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 608-8220
- Distrelec Article No.:
- 304-09-041
- Mfr. Part No.:
- GV2G345
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£15.84
(exc. VAT)
£19.01
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 102 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.84 |
*price indicative
- RS Stock No.:
- 608-8220
- Distrelec Article No.:
- 304-09-041
- Mfr. Part No.:
- GV2G345
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 690 V | |
| Product Type | Busbar | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Gv2Me, TeSys U Starter-Controller, GV2RT, GV2L, GV2P, Ls1D32, GV2LE | |
| Standards/Approvals | No | |
| Series | Linergy | |
| Current Rating | 63A | |
| Pitch | 45mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 690 V | ||
Product Type Busbar | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Gv2Me, TeSys U Starter-Controller, GV2RT, GV2L, GV2P, Ls1D32, GV2LE | ||
Standards/Approvals No | ||
Series Linergy | ||
Current Rating 63A | ||
Pitch 45mm | ||
Colour Black | ||
- COO (Country of Origin):
- RO
Schneider Electric 3-Pole Busbar, 63A, 45mm Pitch - GV2G Series - GV2G345
This busbar from Schneider Electric lets you distribute electricity with ease. It's ideal for power-intensive electrical applications where you need to conduct current from a main power source to various components in an electrical assembly. Three tap-off boxes offer quick and simple power connections that are quickly modified at any time. The metal bar is an excellent electrical conductor for fast and uninhibited power transfer. It also acts as a grounding element and directs current to the earth in the event of faulty wiring.
Features & Benefits
• Simple and direct on-terminal mounting to save on installation time
• Screw-clamp terminals to secure wiring for durable and reliable electrical connections
• Insulated to reduce the risk of electrical shock
Applications
• Motor control centres
• Lifts and hoisting
• Packaging and material processing
What's a tap-off box?
A tap-off box is an enclosed, non-fusible bus plug that's used to feed electrical circuits from the centre of a busbar.
Where should I locate this busbar in my control panel?
This user-friendly busbar can be powered from any part of your control panel.
Related links
- Schneider Electric Linergy Linergy 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar 54 mm Pitch
- Siemens SIRIUS 3RV1 3 Phase Busbar 45 mm Pitch
- Siemens SIRIUS SIRIUS 3 Phase Busbar 45 mm Pitch
- Allen Bradley Bulletin 140MP-A-W 3 Phase Busbar 45 mm Pitch
- Lovato 11SMX90 3 Phase Busbar 45 mm Pitch
- Lovato SM1B 3 Phase Busbar 45 mm Pitch
- Schneider Electric Linergy Linergy 3 Phase Busbar Adapter 60 mm Pitch
