RS Better World

Schneider Electric Kaedra Enclosure

Subtotal (1 unit)*

£84.16

(exc. VAT)

£100.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.16

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
466-0527
Mfr. Part No.:
13441
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Enclosure

Product Type

Enclosure

Range

Kaedra

Standards/Approvals

EN 50262, IEC 60695-2-1, EU RoHS, REACH, IEC 670, IEC 60529, IEC 60439-3, EN 50102

Better World Claim

Designed for Disassembly

Better World Product

Yes

Hazardous Area Certification

No

RoHS Status: Exempt

Schneider Electric Mini Kaedra Series Enclosure - 13441


This Kaedra weatherproof enclosure is a surface mounted mini enclosure for modular device. It is composed of 1 row of 4 modules of 18mm. It can accomodate all types of modular switchgear. This enclosure is dedicated to indoor and outdoor waterproof installation. The IP degree of protection is IP65. It is provided with a transparent green door. The colour of the enclosure is light grey (RAL 7035). It is intended for installation in residential, small buildings and industry. The cables can enter by the TOP or the bottom of the enclosure via 3 pre-cutouts. It is equipped with a back plate and a front cover with notch. It is provided with DIN rail. 2 Terminal blocks can be installed on the back of the enclosure. Each one has 4 outgoers (2x10mm² + 2x16mm²). A marking kit are also delivered within the product. The electrical insulation class is class II (double insulated). The overvoltage category is class II. The dissipated power is 10W. The In rated current is up to 63A. This product complies with IEC 61439-3 standard. The dimensions are (W) 123mm x (H) 200mm x (D) 112mm. The material is a self-extinguishing polymer material. Its resistance to flames and to abnormal heat is 650°C as per IEC 60695-2-1. It is ultraviolet resistant. The IK degree of protection is IK09. The operating temperature is -25°C to 60°C.

Features & Benefits


• Suitable for most DIN standard devices

• Comes in different capacities ranging from 41 to 121 SP ways

• Supplied with a transparent door for easy access

• Additional accessories available for customisation

• Insulating and self-extinguishing material for safety

•Ease and flexibility of installation

•Indoor and outdoor use

•High robustness

• Attractive design with modern rounded shape ensuring visibility and inspection of device

Applications


• Ideal for indoor and outdoor installations in commercial, industrial, and domestic settings

• Suitable for harsh environments like marinas

• Can be used for organising and protecting electrical components

• Can be used to house various DIN standard devices

Can it be used outdoors?


Yes, the enclosure is designed for both indoor and outdoor use.

Will it fit most DIN standard devices?


Yes, It is suitable for most DIN standard devices.

Is it easy to install?


Yes, the enclosure comes with all necessary accessories for wall mounting and installation.

Merlin Gerin Circuit Breaker Enclosures

Note

1 way = 18mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy