Schneider Electric Linergy Linergy 3 Phase Busbar, 690 V, 45 mm Pitch
- RS Stock No.:
- 400-1990
- Distrelec Article No.:
- 304-23-428
- Mfr. Part No.:
- GV2G245
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£12.18
(exc. VAT)
£14.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
- Plus 65 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.18 |
*price indicative
- RS Stock No.:
- 400-1990
- Distrelec Article No.:
- 304-23-428
- Mfr. Part No.:
- GV2G245
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V | |
| Range | Linergy | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | GV2L, GV2RT, GV2LE, Ls1D32, Gv2Me, TeSys U Starter-Controller, GV2P | |
| Standards/Approvals | No | |
| Series | Linergy | |
| Current Rating | 63A | |
| Pitch | 45mm | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V | ||
Range Linergy | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With GV2L, GV2RT, GV2LE, Ls1D32, Gv2Me, TeSys U Starter-Controller, GV2P | ||
Standards/Approvals No | ||
Series Linergy | ||
Current Rating 63A | ||
Pitch 45mm | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Schneider Electric GV2G Series BusBar, 63A Current Rating - GV2G245
This high-current busBar by the Schneider Electric is a crucial component for various industrial applications. With a current rating of 63A, and designed for use with GV2L, GV2LE, GV2ME, GV2P, GV2RT, LS1D32, and TeSys U Starter-Controller, this product ensures efficient power distribution. The busBar's black colour and 45mm pitch make it suitable for a wide range of applications.
Features & Benefits
• Designed for use with a variety of Schneider Electric starters and controllers
• High current rating of 63A ensures reliable performance
• Black colour for easy identification and aesthetic appeal
• Compatible with the Linergy range for seamless integration
• Rated operational voltage of 690V for enhanced safety
Applications
• Ideal for use in industrial automation systems
• Suitable for power distribution in a variety of electrical setups
• Can be used for integrating with Schneider Electric TeSys U Starter-Controller
Can it handle high electrical loads?
Yes, this busBar has a current rating of 63A, making it suitable for high current applications.
Is it compatible with TeSys U Starter-Controller?
Yes, this busBar is designed for use with TeSys U Starter-Controller for seamless integration.
Will it work with other Schneider Electric products?
Yes, this busBar can be used with GV2L, GV2LE, GV2ME, GV2P, GV2RT, and LS1D32 in addition to TeSys U Starter-Controller.
Related links
- Schneider Electric Linergy
- Schneider Electric Linergy Linergy Busbar
- Schneider Electric Linergy Linergy Busbar, 690 V
- Schneider Electric Linergy Linergy HK Busbar
- Schneider Electric Linergy Linergy Busbar, 750 V
- Schneider Electric Linergy TeSyS D Busbar
- Schneider Electric Linergy Busbar, 440V ac
- Schneider Electric Linergy TeSyS D Busbar Connector
