Schneider Electric BA15D LED Lamp, Green

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£55.28

(exc. VAT)

£66.34

(inc. VAT)

RS Stock No.:
340-4663
Distrelec Article No.:
304-00-701
Mfr. Part No.:
DL1BDB3
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Lamp Base/Socket

BA15D

Product Type

LED Lamp

Current

80mA

Colour

Green

Voltage

24V ac/dc

Standards/Approvals

EN60947-5-1, ATEX, ISO13850, EN60947-5-5, IECEX, ISO13849-1

Viewing Angle

270 °

RoHS Status: Exempt

COO (Country of Origin):
ID

Schneider Electric LED Lamp, Green, 24V AC/DC Voltage Rating - DL1BDB3


This LED lamp is an eco-friendly lighting solution designed for use with various automation systems. As a 24V AC/DC green LED bulb, it provides a steady light output for signalling applications. With a compact design that measures 3.5cm in height, this product offers an energy-efficient option for users in the electrical and mechanical industries, ensuring longevity and reliability.

Features & Benefits


• Consumes only 80mA for energy-efficient operation

• Designed for 24V AC/DC, tailored for specific applications

• BA15d base ensures compatibility with numerous fixtures

• A reliable steady light ideal for signalling needs

• Lightweight design at 0.015kg facilitates easy handling

Applications


• Used for beacons and indicator banks in automation

• Ideal for Harmony XVB, XVD, and XVP ranges

• Suitable for industrial signalling and indicating scenarios

• Effective in requiring clear visibility with green lighting

What is the operational voltage range for this LED bulb?


This LED bulb operates effectively at 24V AC/DC, making it suitable for a variety of electrical systems where this voltage standard is required.

How does the energy consumption of this LED lamp compare to traditional bulbs?


With a current rating of 80mA, this LED lamp provides substantial energy savings compared to conventional incandescent bulbs, significantly reducing running costs over time.

Can this LED lamp be easily integrated into existing systems?


Yes, the BA15d base allows for simple installation into compatible fixtures, providing a hassle-free integration into existing lighting setups without the need for complicated alterations.

What packaging options are available for bulk orders?


The product is available in packages of 60 units for bulk orders, ensuring convenience and efficiency in supply management for larger applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy