Schneider Electric TeSyS GV Circuit Breaker Accessory for use with GV2-L, Thermal-magnetic motor circuit-breakers GV2-M,
- RS Stock No.:
- 235-789
- Mfr. Part No.:
- GV2AF01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£4.28
(exc. VAT)
£5.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 130 unit(s) shipping from 22 June 2026
- Plus 75 unit(s) shipping from 22 June 2026
- Plus 50 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.28 |
*price indicative
- RS Stock No.:
- 235-789
- Mfr. Part No.:
- GV2AF01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker Accessory | |
| Accessory Type | Combination Block | |
| For Use With | GV2-L, Thermal-magnetic motor circuit-breakers GV2-M, GV2-P, GV2-LE | |
| Standards/Approvals | No | |
| Series | TeSyS GV | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker Accessory | ||
Accessory Type Combination Block | ||
For Use With GV2-L, Thermal-magnetic motor circuit-breakers GV2-M, GV2-P, GV2-LE | ||
Standards/Approvals No | ||
Series TeSyS GV | ||
RoHS Status: Exempt
Schneider Electric GV2A Series Circuit Breaker Accessory, Combination Block Type, For Use With GV2 Series - GV2AF01
This circuit breaker accessory is a combination block designed to enhance compatibility within the Linergy range. Suitable for use with the GV2 series, this connection accessory allows for enhanced electrical circuit protection and integration with various contactors, including the LP1K and LC1K models.
Features & Benefits
• Facilitates easy installation with a set of 10 units
• Compatible with TeSys K, GV2, and Deca ranges
• Designed for three-pole circuit configurations
• Lightweight at only 0.02kg per unit
• Features robust performance for industrial electrical components
• Streamlined design ensures efficient electrical connection
Applications
• Used with GV2 series for effective circuit breaker installations
• Ideal for integrating with TeSys K contactors
• Utilised in industrial setups requiring reliable circuit protection
• Designed for within automation and electronics sectors
What makes this accessory suitable for enhancing circuit protection?
The combination block is specifically designed for use with the GV2 series, delivering a robust connection that promotes efficient electrical circuit protection throughout various applications.
How many units are included in a single package?
Each package contains a set of 10 combination blocks, providing an ample supply for multiple installations or replacements.
Which contactors are compatible with this accessory?
It is compatible with both the LP1K and LC1K contactors, ensuring versatility across different setups in electrical systems.
What is the weight of each unit included in the package?
Each combination block has a net weight of 0.02kg, making it lightweight and easy to handle during installation processes.
