Rittal SZ Series 8 mm Key For Use With Lock Inserts
- RS Stock No.:
- 228-9354
- Mfr. Part No.:
- 2549000
- Brand:
- Rittal
Subtotal (1 unit)*
£17.75
(exc. VAT)
£21.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.75 |
*price indicative
- RS Stock No.:
- 228-9354
- Mfr. Part No.:
- 2549000
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Key | |
| Series | SZ | |
| Insert Size | 8 mm | |
| For Use With | Lock Inserts | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Key | ||
Series SZ | ||
Insert Size 8 mm | ||
For Use With Lock Inserts | ||
Quantity 1Per Pack | ||
Rittal Series SZ Key, Double Bit Key, 8mm Insert size - 2549000
This double-bit key is specifically designed for lock inserts and features an 8mm size that is compatible with various locking mechanisms. It is essential for accessing secured enclosures while ensuring compatibility with standard lock systems. Manufactured by Rittal, this key offers a solution for lock and safety management in industrial environments.
Features & Benefits
• Double-bit design enhances security
• Shaped for lock inserts usage
• Compatible with standard enclosure locking systems
• Lightweight at 0.16kg for easy handling
• Supplied as a single unit for straightforward access management
• Designed for a precise fit to ensure effective operation
Applications
• Securing enclosures in industrial locations
• Accessing equipment within electrical cabinets
• Facilitating lock management in automation settings
• Enhancing safety in mechanical
Is it suitable for outdoor use?
Primarily intended for indoor applications; suitability should be verified.
What are the attachment types included?
It includes 5 mm double-bit, 8 mm triangular, and square attachments.
Related links
- Rittal SZ Series 8 mm Triangular Key For Use With Lock Insert
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Rittal SZ Series Lock Insert For Use With Enclosure
- Rittal SZ Series 7 mm Square Key
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series Key with 3524E barrel For Use With Security Lock 3524 E
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series Key For Use With Enclosure
