Socomec Switch Disconnector Auxiliary Switch, 5411 Series for Use with SIRCO

Subtotal (1 unit)*

£374.26

(exc. VAT)

£449.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£374.26

*price indicative

RS Stock No.:
224-2554
Mfr. Part No.:
54123063
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector Auxiliary Switch

Series

5411

For Use With

SIRCO

Accessory Type

Terminal Distribution Block

IP Rating

IP20

COO (Country of Origin):
FR
The Socomec 4412 series is the terminal distribution block multipolar consist of the flat bar used with 3 pole 630A rating switch.

Easy to connect conductors

Extensive range

Easy integration

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy