Schneider Electric Harmony 3-position Key Switch Head, Stay Put, 22 mm Cutout
- RS Stock No.:
- 220-5270
- Mfr. Part No.:
- ZB4BG03
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£35.42
(exc. VAT)
£42.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.42 |
*price indicative
- RS Stock No.:
- 220-5270
- Mfr. Part No.:
- ZB4BG03
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key Switch Head | |
| Series | Harmony | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 455 | |
| Switch Operation | Stay Put | |
| IP Rating | IP66, IP69K, IP67, IP69 | |
| Number of Keys | 2 | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508, GB 14048.5, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key Switch Head | ||
Series Harmony | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 455 | ||
Switch Operation Stay Put | ||
IP Rating IP66, IP69K, IP67, IP69 | ||
Number of Keys 2 | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals EN/IEC 60947-5-1, EN/IEC 60947-5-5, EN/IEC 60947-5-4, UL 508, GB 14048.5, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
Schneider Electric ZB4BG03
This Harmony XB4, black head with key (key no.455) for key selector switch has 3 positions, operates with stay-put mechanism with key withdrawal on left and center position. This head with key provides a versatile interface for controlling your machines. It is easily installed and replaced on compatible complete key selector switch units to provide a secure manner for authorized staff to switch between process or machine operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It has a metal bezel, this makes it Ideal for applications requiring high impact and vibration resistance. It is designed to fit in a standard 22mm cutout, ensuring compatibility when installing in pre-existing machinery. Secure machine and system operation with a key, only available to authorized operators. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.
The Schneider electric harmony XB4 rotary switch accessories are all the component and additional parts used in the function and extension of rotary switches. Rotary switches work by rotating around a central point, as opposed to being pressed or flipped. By stopping in different actuation positions, they can turn a circuit on or off, or make it increase or decrease in value.
Green Premium product
Mercury free
Warranty 18 months
Related links
- Schneider Electric Harmony 3-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony XB4 3-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 22 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 30 mm Cutout
- Schneider Electric Harmony 2-position Key Switch Head 16 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22.5 mm Cutout
- Schneider Electric Harmony 3-position Key Switch Head 22 mm Cutout
