CK Pozidriv, Slotted Insulated, 5-Piece
- RS Stock No.:
- 219-7387
- Mfr. Part No.:
- T4729
- Brand:
- CK
Subtotal (1 set)*
£42.05
(exc. VAT)
£50.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £42.05 |
*price indicative
- RS Stock No.:
- 219-7387
- Mfr. Part No.:
- T4729
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Insulated | |
| Number of Pieces | 5 | |
| Tip Type | Pozidriv, Slotted | |
| ESD Safe | No | |
| Standards/Approvals | ISO 238 -2, EN 6 9, DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver Set | ||
Screwdriver Type Insulated | ||
Number of Pieces 5 | ||
Tip Type Pozidriv, Slotted | ||
ESD Safe No | ||
Standards/Approvals ISO 238 -2, EN 6 9, DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK provides a wide range of hand tools, tool storage, power tool accessories and security products which are suitable for professional, industrial and consumer use. With over 100 years experience it is a name that is known for quality and reliability.
DIN ISO 2380, DIN ISO 8764, IEC 60900, VDE certified
Insulated screwdriver
