RS Better World
Schneider Electric 130V Fixed Circuit Trip
- RS Stock No.:
- 212-0239
- Mfr. Part No.:
- LV429433
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£836.41
(exc. VAT)
£1,003.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £836.41 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 212-0239
- Mfr. Part No.:
- LV429433
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Trip | |
| Current Rating | 160A | |
| Range | ComPact | |
| Series | ComPacT NSX | |
| Mount Type | Fixed | |
| Standards/Approvals | REACH Declaration, Green Premium product, REACh Regulation, EU RoHS Directive, EU RoHS Declaration | |
| Better World Product | Yes | |
| Better World Verification | Byggvarubedömningen | |
| Control Voltage | 130V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Trip | ||
Current Rating 160A | ||
Range ComPact | ||
Series ComPacT NSX | ||
Mount Type Fixed | ||
Standards/Approvals REACH Declaration, Green Premium product, REACh Regulation, EU RoHS Directive, EU RoHS Declaration | ||
Better World Product Yes | ||
Better World Verification Byggvarubedömningen | ||
Control Voltage 130V | ||
- COO (Country of Origin):
- IT
The Schneider Electric standard motor mechanism module MT100/160,PowerPact Multistandard H. Used in Automatic spring charging Application. Control signal type-Maintained/Impulse. Locking options description-Padlocking in OFF position :1 to 3 padlocks Ø 5 to Ø 8.
Sustainable
Ambient air temperature for operation -25…70 °C
Related links
- Schneider Electric 130V Fixed Shunt Trip Release Circuit Trip
- Schneider Electric Fixed Circuit Trip Undervoltage Release for use with MTZ3
- Schneider Electric 690V ac Fixed Circuit Trip Circuit Trip for use with Circuit Breaker
- Schneider Electric 440V Fixed Circuit Trip Circuit Trip for use with ComPacT New Generation NSX250
- Schneider Electric 250V Fixed Circuit Trip for use with Specific user applications
- Schneider Electric 525V Fixed Undervoltage Release Circuit Trip
- Schneider Electric Fixed 440V ac Circuit Trip for use with Circuits
- Schneider Electric 440V ac Fixed Circuit Breaker Circuit Trip for use with Circuits
