RS Better World
Schneider Electric Acti9 Earth & Neutral Terminal Bar for use with Screw Support Busbar
- RS Stock No.:
- 187-807
- Mfr. Part No.:
- 99217
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£36.96
(exc. VAT)
£44.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 187-807
- Mfr. Part No.:
- 99217
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Earth & Neutral Terminal Bar | |
| Product Type | Terminal Bar | |
| Range | Acti9 | |
| For Use With | Screw Support Busbar | |
| Standards/Approvals | No | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Earth & Neutral Terminal Bar | ||
Product Type Terminal Bar | ||
Range Acti9 | ||
For Use With Screw Support Busbar | ||
Standards/Approvals No | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
Schneider Electric Multi 9 Series Terminal bar, For Use With Screw Support Busbar - 99217
This terminal bar is designed for efficient earthing and neutral connections in electrical systems. It is a vital component that enhances electrical safety and reliability, making it suitable for a wide range of applications and ensuring a stable link for electrical distribution components.
Features & Benefits
• Accommodates up to 20 connectors for effective connections
• Supports screw connections for secure fastening
• Rated for a maximum current of 200 A
• Compatible with Acti 9 distribution boards for added versatility
• Suitable for industrial and commercial electrical installations
• Specifically designed for use with screw support busbars
Applications
• Utilised with Acti 9 Isobar A and B distribution boards
• Ideal for establishing stable earthing solutions in installations
• Enhances safety in electrical distribution systems
• Employed in the electrical connection of various components
What is the maximum number of connectors that can be used with it?
It supports up to 20 connectors, allowing for extensive connections.
Can it be used with other distribution board brands?
It is specifically designed for compatibility with Acti 9 distribution boards.
What type of connections are available?
It features screw connections for both standard and larger gauge wires.
Is it suitable for high-power applications?
Yes, it can handle rated currents of up to 200 A.
How to ensure proper installation?
Follow standard wiring practices and ensure secure screw connections.
Related links
- ABB Earth & Neutral Terminal Bar for use with Miniature Circuit Breaker
- ABB AC Switch Disconnectors Accessories Earth & Neutral Terminal Bar for use with Low-Voltage Switch Technology
- Schneider Electric Acti9 Connector Monoconnect for use with Acti 9/Multi 9, Horizontal Comb Busbar for 18 mm Pitch
- Eaton Busbar Support for use with Busbar
- Schneider Electric Acti9 Bell Transformer for use with Canalis
- Schneider Electric Acti9 Fixing Bracket for use with Prisma Series
- Schneider Electric Acti9 Safety Transformer for use with Acti 9
- Schneider Electric Acti9 Terminal Block for use with Distribution Board
