Timeguard RCD01 13A, Double Pole 1 RCD Socket, Thermoset, Screw Switched, BS 7288:2016, 230V ac, White
- RS Stock No.:
- 185-3190
- Mfr. Part No.:
- RCD01WAVN
- Brand:
- Timeguard
Subtotal (1 unit)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 13 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.14 |
*price indicative
- RS Stock No.:
- 185-3190
- Mfr. Part No.:
- RCD01WAVN
- Brand:
- Timeguard
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
| Brand | Timeguard | |
| Product Type | RCD Socket | |
| Material | Thermoset | |
| Socket Type | Type G - British | |
| Number of Gangs | 1 | |
| RCD Type | Double Pole | |
| Mount Type | Screw | |
| Colour | White | |
| Outdoor Use | No | |
| Switched | Yes | |
| Switch Type | 1 Pole | |
| Width | 85mm | |
| Height | 85mm | |
| Depth | 42mm | |
| Standards/Approvals | BS 7288:2016 | |
| Current Rating | 13A | |
| Voltage | 230V ac | |
| Series | RCD01 | |
| Minimum Box Depth | 25mm | |
| Trip Current | 30A | |
| Select all | ||
|---|---|---|
Brand Timeguard | ||
Product Type RCD Socket | ||
Material Thermoset | ||
Socket Type Type G - British | ||
Number of Gangs 1 | ||
RCD Type Double Pole | ||
Mount Type Screw | ||
Colour White | ||
Outdoor Use No | ||
Switched Yes | ||
Switch Type 1 Pole | ||
Width 85mm | ||
Height 85mm | ||
Depth 42mm | ||
Standards/Approvals BS 7288:2016 | ||
Current Rating 13A | ||
Voltage 230V ac | ||
Series RCD01 | ||
Minimum Box Depth 25mm | ||
Trip Current 30A | ||
- COO (Country of Origin):
- CN
Stay Safe with Valiance+. Dual Flag Technology provides extra protection against the risks of electrocution.
Timeguard's new Dual Flag RCD Technology is a brand new safety feature stipulated in the latest BS7288:2016 standard. It provides additional safety to both the installer and end user by showing clear visual indication as to the status of the RCD. A RED flag shows the device is ON with a live supply to the appliance. A GREEN flag shows the device is safe with the supply to the appliance switched OFF. For added safety and reliability, Timeguard have used an innovative mechanical flag system due to LED indication systems being less reliable and having a limited life.
Timeguard's new range of Valiance Plus RCDs are fully approved and certified to the new BS7288:2016 standard which now demands a higher resilience to RF devices (EG: mobile phones, walkie-talkies, electronic equipment, etc.), resulting in lower nuisance tripping compared to RCDs built to the old BS standard.
New Dual Flag Technology provides added protection against the risks of electrocution
High EMC Immunity dramatically reduces nuisance tripping
Conforms to BS7288:2016 BS1363-2, and meets latest IET Wiring Regulations
Continues to protect with Lost Neutral /pulsating DC earth fault
Designed, Tested and Certified in the UK
Fits Standard Depth Wall Box
Type A RCDs
Related links
- Contactum BS 7288 13 A Polycarbonate BS 7288:2016 and BS 1363-2:2016 +A1:2018,
- Timeguard 13A Plastic Surface Switched BS7288 Metal, White
- Timeguard 13A Plastic Surface BS7288 230V ac Metal
- Contactum 13 A Steel BS 7288 230 V ac, Grey Metal
- Timeguard 13A Metal Surface Switched BS7288 Metal, White
- MK Electric Logic Plus 13A Flush Switched IP2XD IP4X White 8 mm
- Timeguard 30A Plastic BS7288 & BS1363-2 White
- Timeguard 30A Plastic BS7288 & BS1363-2 White, Metallic