PowerLED 24V dc White LED Strip Light, 4000K Colour Temp, 5m Length

Stock information currently inaccessible
RS Stock No.:
184-5168
Mfr. Part No.:
D0-11-28-2-70-F8-20-98Ra
Brand:
PowerLED
Find similar products by selecting one or more attributes.
Select all

Brand

PowerLED

LED Colours

White

Strip Length

5m

Strip Width

8mm

Voltage Rating

24V dc

Number of LEDs per Metre

70

Colour Temperature

4000K

IP Rating

IP20

Power Per Metre

4.8W

LED Pitch

14.28mm

COO (Country of Origin):
CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 665 lumen output from 70 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 100mm, illuminate just the areas needed with the colour desired.

4.8W
24VDC
665lm/m
70 LEDs per meter
Colour tone 4000k
Cuttable every 100mm
3 year warranty
Applications
Retail displays
Galleries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy