Timeguard TS900N Time Switch 230V ac

Subtotal (1 unit)*

£31.92

(exc. VAT)

£38.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.92

*price indicative

RS Stock No.:
171-7641
Mfr. Part No.:
TS900N
Brand:
Timeguard
Find similar products by selecting one or more attributes.
Select all

Brand

Timeguard

Product Type

Time Switch

Number of Channels

1

Units Measured

Minutes

Segment Length

24h

Terminal Type

Screw

Maximum Supply Voltage

230V ac

Height

122mm

Series

TS900N

Standards/Approvals

CE compliant

Depth

41.6mm

COO (Country of Origin):
CN
Specially designed for installation with both new and existing immersion heater systems. Up to 24 ON & OFF programmes (additional pins required) plus self-cancelling override for instant ON/OFF switching.

13A (3kW) loading.

For total control of your hot water.

Switches ON and OFF at preset times.

Easy to use setting pins.

30 minute minimum switching interval which can be increased in 15 minute steps.

Manual override until next programme change.

Integral thermal fuse for extra protection.

Bottom or rear entry for cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy