CK 6.35 mm Hex, 60 mm Overall
- RS Stock No.:
- 146-8361
- Distrelec Article No.:
- 301-78-995
- Mfr. Part No.:
- T4570
- Brand:
- CK
Subtotal (1 unit)*
£7.63
(exc. VAT)
£9.16
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 168 unit(s) shipping from 08 June 2026
- Plus 59 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.63 |
*price indicative
- RS Stock No.:
- 146-8361
- Distrelec Article No.:
- 301-78-995
- Mfr. Part No.:
- T4570
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Drive Size | 6.35 mm | |
| Product Type | Hex Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 3126 E6.3 & ISO 1173 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Drive Size 6.35 mm | ||
Product Type Hex Bit Holder | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 3126 E6.3 & ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Strong and corrosion resistant stainless steel sleeve. Magnetic base and c-ring securely retains the bit in place. E6.3 drive.
