CK 6.35 mm Hex, 70 mm Overall
- RS Stock No.:
- 146-8360
- Mfr. Part No.:
- T4567D
- Brand:
- CK
Subtotal (1 unit)*
£14.20
(exc. VAT)
£17.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 20 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.20 |
*price indicative
- RS Stock No.:
- 146-8360
- Mfr. Part No.:
- T4567D
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hex Bit Holder | |
| Drive Size | 6.35 mm | |
| Drive Type | Hex | |
| Overall Length | 70mm | |
| Standards/Approvals | DIN 3126 E6.3, ISO 1173 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hex Bit Holder | ||
Drive Size 6.35 mm | ||
Drive Type Hex | ||
Overall Length 70mm | ||
Standards/Approvals DIN 3126 E6.3, ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Magnetic base retains the bit in place. Magnetic collar holds the screw in place. E6.3 drive.
Related links
- CK 6.35 mm Hex, 100 mm Overall
- CK 6.35 mm Hex, 60 mm Overall
- CK 6.35 mm Hex, 200 mm Overall
- Facom Hex Screwdriver Bit 6.35 mm Tip 70 mm Overall 1-Piece
- Facom Hex Screwdriver Bit 10 mm Tip 70 mm Overall 1-Piece
- Facom Hex Bit Holder 5.5 mm Tip 70 mm Overall 1-Piece
- Wera Driver Bit 70 mm Tip 70 mm Overall
- Wera Driver Bit 70 mm Tip 70 mm Overall
