CK 140 mm Stainless Steel Electricians Cable Cutter
- RS Stock No.:
- 132-5281
- Distrelec Article No.:
- 180-48-002
- Mfr. Part No.:
- 492001
- Brand:
- CK
Subtotal (1 unit)*
£30.58
(exc. VAT)
£36.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 368 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.58 |
*price indicative
- RS Stock No.:
- 132-5281
- Distrelec Article No.:
- 180-48-002
- Mfr. Part No.:
- 492001
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cable Cutter | |
| Blade Material | Stainless Steel | |
| Overall Length | 140mm | |
| Scissor Type | Electricians | |
| Handle Colour | Black, Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cable Cutter | ||
Blade Material Stainless Steel | ||
Overall Length 140mm | ||
Scissor Type Electricians | ||
Handle Colour Black, Yellow | ||
Standards/Approvals No | ||
RoHS Status: Exempt
C.K Electricians Scissors 140mm
• Heavy duty – for long life performance;• Stainless steel blades – for corrosion protection;• Hollow ground blades with micro serrations – for better cutting performance;• Belt pouch included – convenient for on site work;• Bright two components components handle – for comfort and easy identification in dark areas;• Wire cutting/stripping notch in blade – convenient and quick
Related links
- RS PRO 138 mm Stainless Steel Electricians Cable Cutter
- RS PRO 5.5 in Chrome Steel Electricians Cable Cutter
- Expert by Facom 145 mm Stainless Steel Electricians Scissor
- Knipex 155 mm Stainless Steel Electricians Scissor
- RS PRO 160 mm Stainless Steel Electricians Scissor
- BETA 145 mm Stainless Steel Electricians Scissor
- Unilite 160 mm Stainless Steel Electricians Scissor
- Knipex 160 mm Stainless Steel Electricians Scissor
