Redring SensaBoil 5L 3kW Water Boiler, Chrome

Stock information currently inaccessible
RS Stock No.:
124-3834
Mfr. Part No.:
22679301
Brand:
Redring
Find similar products by selecting one or more attributes.
Select all

Brand

Redring

Water Boiler Type

Water Boiler

Cordless Kettle

No

Capacity

5L

Power

3kW

Colour/Finish

Chrome

Height

457mm

Length

195mm

Weight

8kg

Width

358mm

COO (Country of Origin):
GB

Redring Automatic Electric Water Boiler


The Redring SensaBoil 5L chrome-plated automatic electric water boiler is ideal for commercial applications such as offices, canteens and cafes, where instant boiling water is required for hot beverages. This water boiler unit is permanently plumbed and wall mounted, saving space in confined areas. It is easy to operate with the constant or controllable flow and capable of delivering up to 206 cups an hour.

Features and Benefits


Autofill and heat

Powerful 3.0kW (at 240V) heating element for rapid heat uptime
Heats and dispenses water at 98°C
Easy to use chrome tap with constant or controllable flow
Boil dry thermal cut-out
Stainless steel tank
Touch controller with an ON/OFF LED and ’descale now’ warning LED
Sturdy painted or stainless steel construction
Manufactured in the UK

Certifications


CE certified

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy