Starrett 32 mm Diameter Tungsten Carbide Tipped Drill Bit

Subtotal (1 unit)*

£14.95

(exc. VAT)

£17.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.95

*price indicative

RS Stock No.:
103-4719
Mfr. Part No.:
MPH0114
Brand:
Starrett
Find similar products by selecting one or more attributes.
Select all

Brand

Starrett

Product Type

Drill Bit

Diameter

32mm

Arbor Included

No

Material

Tungsten Carbide Tipped

Cut Depth

54mm

Number of Pieces

1

Bimetal

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Strarrett Multi-Purpose Hole Saws


Features and Benefits


Carbide tipped teeth for excellent cutting performance

Durable

Smooth cutting

Minimal heat transfer

Suitable for use in electric and battery powered tools

Application Information


The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy