Starrett 20 mm Diameter Tungsten Carbide Tipped Drill Bit for Wood, Ceramic Wall Tiles, Plastic, MDF, Plasterboard
- RS Stock No.:
- 103-4717
- Mfr. Part No.:
- MPH2532
- Brand:
- Starrett
Subtotal (1 unit)*
£10.50
(exc. VAT)
£12.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.50 |
*price indicative
- RS Stock No.:
- 103-4717
- Mfr. Part No.:
- MPH2532
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Diameter | 20mm | |
| Arbor Included | No | |
| Material Cut | Wood, Ceramic Wall Tiles, Plastic, MDF, Plasterboard | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 54mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Diameter 20mm | ||
Arbor Included No | ||
Material Cut Wood, Ceramic Wall Tiles, Plastic, MDF, Plasterboard | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 54mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Strarrett Multi-Purpose Hole Saws
Features and Benefits
Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools
Application Information
The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.
Related links
- Starrett 25 mm Diameter Tungsten Carbide Tipped Drill Bit for Wood Plastic MDF
- Starrett 67 mm Diameter Tungsten Carbide Tipped Drill Bit for Plastic Wood MDF
- Starrett 60 mm Diameter Tungsten Carbide Tipped Drill Bit for Plasterboard Wood Ceramic Wall Tiles
- Starrett 51 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Wall Tiles Plastic MDF
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Starrett 57 mm Diameter Steel Drill Bit for Plastic Ceramic Wall Tiles Wood
- Starrett 70 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 79 mm Diameter Tungsten Carbide Tipped Drill Bit
