Starrett 79 mm Diameter Tungsten Carbide Tipped Drill Bit
- RS Stock No.:
- 103-4716
- Mfr. Part No.:
- MPH0318
- Brand:
- Starrett
Subtotal (1 unit)*
£23.03
(exc. VAT)
£27.64
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.03 |
*price indicative
- RS Stock No.:
- 103-4716
- Mfr. Part No.:
- MPH0318
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 79mm | |
| Product Type | Drill Bit | |
| Arbor Included | No | |
| Material | Tungsten Carbide Tipped | |
| Cut Depth | 54mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 79mm | ||
Product Type Drill Bit | ||
Arbor Included No | ||
Material Tungsten Carbide Tipped | ||
Cut Depth 54mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Strarrett Multi-Purpose Hole Saws
Features and Benefits
Carbide tipped teeth for excellent cutting performance
Durable
Smooth cutting
Minimal heat transfer
Suitable for use in electric and battery powered tools
Application Information
The comprehensive range of hole saws from Starrett are Ideal tools for plumbing, construction and wood work applications.
Related links
- Starrett 70 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 32 mm Diameter Tungsten Carbide Tipped Drill Bit
- Starrett 79 mm Diameter Tungsten Carbide Hole Saw for Steel Aluminium Stainless Steel, Non-Ferrous
- Starrett 38 mm Diameter Tungsten Carbide Tipped Drill Bit for Metal Concrete, Fibreglass
- Starrett 20 mm Diameter Tungsten Carbide Tipped Drill Bit for Wood Plastic Plasterboard
- Starrett 25 mm Diameter Tungsten Carbide Tipped Drill Bit for Wood Plastic MDF
- Starrett 76 mm Diameter Tungsten Carbide Tipped Drill Bit for Ceramic Medium Density Particleboard, Plastic
- Starrett 67 mm Diameter Tungsten Carbide Tipped Drill Bit for Plastic Wood MDF
