Starrett 127 mm Diameter HSS Drill Bit for Stainless Steel, Mild Steel Sheet, Metal
- RS Stock No.:
- 511-471
- Mfr. Part No.:
- FCH0500-G
- Brand:
- Starrett
Subtotal (1 unit)*
£53.16
(exc. VAT)
£63.79
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 8 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £53.16 |
*price indicative
- RS Stock No.:
- 511-471
- Mfr. Part No.:
- FCH0500-G
- Brand:
- Starrett
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Diameter | 127mm | |
| Product Type | Drill Bit | |
| Arbor Included | No | |
| Material | HSS | |
| Material Cut | Stainless Steel, Mild Steel Sheet, Metal | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Bimetal | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Diameter 127mm | ||
Product Type Drill Bit | ||
Arbor Included No | ||
Material HSS | ||
Material Cut Stainless Steel, Mild Steel Sheet, Metal | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Bimetal Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
Related links
- Starrett 114 mm Diameter HSS Drill Bit for Stainless Steel Metal
- Starrett 51 mm Diameter HSS Drill Bit for Stainless Steel Metal
- Starrett 54 mm Diameter HSS Drill Bit for Stainless Steel Metal
- Starrett 76 mm Diameter HSS Drill Bit for Metal Mild Steel Sheet
- Starrett 111 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
- Starrett 102 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
- Starrett 37 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
- Starrett 40 mm Diameter HSS Drill Bit for Mild Steel Sheet Stainless Steel
