Schneider Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 480V ac
- RS Stock No.:
- 146-597
- Mfr. Part No.:
- RM17TU00
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£116.83
(exc. VAT)
£140.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 24 June 2026
- Plus 5 unit(s) shipping from 24 June 2026
- Plus 3 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.83 |
*price indicative
- RS Stock No.:
- 146-597
- Mfr. Part No.:
- RM17TU00
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure Detection, Phase Sequence, Undervoltage Monitoring | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP30, IP20 | |
| Supply AC Voltage | 480V ac | |
| Minimum Operating Temperature | -20°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Width | 17.5mm | |
| Height | 90mm | |
| Series | Harmony Control | |
| Length | 72mm | |
| Standards/Approvals | UL, CSA, EN/IEC 60255-1, C-Tick, GL, GOST | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Function Phase Failure Detection, Phase Sequence, Undervoltage Monitoring | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP30, IP20 | ||
Supply AC Voltage 480V ac | ||
Minimum Operating Temperature -20°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 50°C | ||
Width 17.5mm | ||
Height 90mm | ||
Series Harmony Control | ||
Length 72mm | ||
Standards/Approvals UL, CSA, EN/IEC 60255-1, C-Tick, GL, GOST | ||
- COO (Country of Origin):
- ID
Schneider Electric Harmony Control Series Monitoring Relay, SPDT Contact Configuration, Phase/Voltage Monitoring Application - RM17TU00
This monitoring relay is tailored for effective phase voltage supervision and electrical phase management across diverse applications. It delivers essential undervoltage protection, ensuring that systems function within specified voltage parameters. Its robust design contributes to enhanced operational efficiency and safety in electrical systems.
Features & Benefits
• Monitors voltage levels from 183 to 528VAC for broad compatibility
• Adjustable time delay from 0.1 to 10s for customised responses
• SPDT configuration provides versatility in signal management
• Compact DIN rail relay optimises installation space
• Incorporates phase failure and sequence detection for improved system reliability
• Self-extinguishing housing enhances durability in demanding environments
Applications
• Utilised for phase voltage monitoring in industrial machinery
• Employed in automation systems requiring voltage sensing
• Provides undervoltage protection in electrical cabinets
• Suitable for electrical phase monitoring in power distribution networks
What is the installation process for this relay?
The relay can be mounted on a standard DIN rail, requiring only screw terminal connections for quick setup.
How does the time delay function enhance operation?
The time delay feature allows for adjustable settings, preventing unnecessary tripping during transient voltage drops.
Is it suitable for varying electrical environments?
Yes, it operates effectively within a wide temperature range and is designed for both industrial and commercial applications.
Can it be integrated into existing electrical systems?
The relay is compatible with common electrical setups and can be incorporated without extensive modifications.
What maintenance is required for optimal performance?
Regular inspections are advised to ensure terminals are secure and clean, although the device is designed for minimal upkeep.
Related links
- Schneider Electric Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay DPDT 480V ac
- GIC Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay SPDT 528V ac
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay SPDT 2A to 20A 240V ac
- Schneider Electric Monitoring Relay 1 Phase DIN Rail, 230V ac 230 V dc
- Schneider Electric Monitoring Relay SPDT 24V ac
