Schneider Electric Monitoring Relay, 3 Phase, DPDT, DIN Rail, 480V ac
- RS Stock No.:
- 146-480
- Distrelec Article No.:
- 303-97-050
- Mfr. Part No.:
- RM35TF30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£241.36
(exc. VAT)
£289.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 36 unit(s) shipping from 22 June 2026
- Plus 16 unit(s) shipping from 22 June 2026
- Plus 5 unit(s) shipping from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £241.36 |
*price indicative
- RS Stock No.:
- 146-480
- Distrelec Article No.:
- 303-97-050
- Mfr. Part No.:
- RM35TF30
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Phase Sequence, Phase Failure Detection, Asymmetry, Undervoltage Monitoring | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac/dc | |
| Power Consumption | 22VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP30 | |
| Supply AC Voltage | 480V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 72mm | |
| Height | 90mm | |
| Series | Harmony Control | |
| Width | 35mm | |
| Standards/Approvals | CSA, GL, C-Tick, EN/IEC 60255-1, GOST, UL | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Phase Sequence, Phase Failure Detection, Asymmetry, Undervoltage Monitoring | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac/dc | ||
Power Consumption 22VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP30 | ||
Supply AC Voltage 480V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Length 72mm | ||
Height 90mm | ||
Series Harmony Control | ||
Width 35mm | ||
Standards/Approvals CSA, GL, C-Tick, EN/IEC 60255-1, GOST, UL | ||
- COO (Country of Origin):
- ID
Schneider Electric Monitoring Relay, 5A Switching Current, 2 Outputs - Zelio Control Series - RM35TF30
Keep an eagel eye on your three-phase power supply with this monitoring relay from Schneider Electric. The multifunctional device stakes out circuits for overvoltage, undervoltage, phase failure and phase sequence, so quickly breaks your electrical input in dangerous conditions. This minimises the risk of fires and damage to equipment. Troubleshooting's a breeze, thanks to the unit's automatic shutdown and quick fault identification features. It comes housed in a self-extinguishing plastic casing, so you can rest assured it won't contribute to the spread of a fire.
Features & Benefits
• IP30-rated housing is protected against tools and wires larger than 2.5mm
• 35mm width for quick installation on a standard DIN rail
• Built-in LED offers instant visual control status indication
• Mechanical durability of up to 30 million cycles for a reliable and extended service life
Applications
• Textile industry
• Lifts and hoisting equipment
• Water management facilities
• Warehouses and distribution centres
Is this monitoring relay suitable for use in harsh industrial locations?
Thanks to its resistance to shock and vibration, this is a sturdy choice for power monitoring in demanding locations.
RM35 TF multi-function three-phase network control relays
Schneider Electric RM35 TF measurement and control relays for 3 phase supplies, monitor correct sequences of phases L1, L2 and L3. It also monitors total loss of one or more phases, asymmetry, and over and undervoltage with independent adjustments.
Checks its own power supply
Clear hinged front cover
Potentiometer selects voltages between phases
LED display of output status
DIN Rail mounting
Approvals
UL, CSA, GL, C-Tick, GOST
Standards
NF EN 60255-6 and IEC 60255-6
Related links
- Finder Monitoring Relay DPDT 480V ac
- Schneider Electric Monitoring Relay SPDT 480V ac
- Schneider Electric Monitoring Relay DPDT 528V ac
- Schneider Electric Monitoring Relay DPDT 329V ac
- Schneider Electric Monitoring Relay DPDT 484V ac
- Schneider Electric Monitoring Relay DPDT 150mA to 15A 415 V ac
- Schneider Electric Monitoring Relay DPDT 380V ac, 415 V ac
- Schneider Electric Monitoring Relay DPDT 24V ac, 240 V ac
