GearWrench 81858 220mm C Spanner 300 mm Alloy Steel
- RS Stock No.:
- 187-5305
- Mfr. Part No.:
- 81858
- Brand:
- GearWrench
Stock information currently inaccessible
- RS Stock No.:
- 187-5305
- Mfr. Part No.:
- 81858
- Brand:
- GearWrench
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GearWrench | |
| Maximum Jaw Capacity | 220mm | |
| Minimum Jaw Capacity | 155mm | |
| Finish | Black Oxidized | |
| Overall Length | 300 mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand GearWrench | ||
Maximum Jaw Capacity 220mm | ||
Minimum Jaw Capacity 155mm | ||
Finish Black Oxidized | ||
Overall Length 300 mm | ||
Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The GEARWRENCH adjustable spanner wrenches offer a comprehensive line of face, pin, and hook style spanners in the most commonly utilized sizes. They have alloy steel bodies for greater strength and long-lasting durability, and also feature a black oxide finish for improved corrosion resistance. They are useful in industrial applications for adjusting threaded collars, locknut, packing nuts, and rings. The adjustable heads allow for each wrench to fit on a range of sizes. The wrench sizes are stamped into the handle in a large print for quick and easy identification.
Adjustable span allows wrenches to fit a range of collar sizes
Forged from durably strong alloy steel
Black oxide finish for improved corrosion resistance
Hard stamped size markings on the handle for quick identification
Forged from durably strong alloy steel
Black oxide finish for improved corrosion resistance
Hard stamped size markings on the handle for quick identification
