Ega-Master 71433 15in Hook Spanner Beryllium Copper
- RS Stock No.:
- 123-0728
- Mfr. Part No.:
- 71433
- Brand:
- Ega-Master
Stock information currently inaccessible
- RS Stock No.:
- 123-0728
- Mfr. Part No.:
- 71433
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Maximum Jaw Capacity | 15in | |
| Minimum Jaw Capacity | 8in | |
| Material | Beryllium Copper | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Maximum Jaw Capacity 15in | ||
Minimum Jaw Capacity 8in | ||
Material Beryllium Copper | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
