Teng Tools HP103 120 mm Wrench 247mm Chrome Vanadium
- RS Stock No.:
- 832-409
- Mfr. Part No.:
- HP103
- Brand:
- Teng Tools
Subtotal (1 unit)*
£61.50
(exc. VAT)
£73.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.50 |
*price indicative
- RS Stock No.:
- 832-409
- Mfr. Part No.:
- HP103
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Maximum Jaw Capacity | 120mm | |
| Product Type | Wrench | |
| Finish | Satin | |
| Overall Length | 247mm | |
| Material | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Maximum Jaw Capacity 120mm | ||
Product Type Wrench | ||
Finish Satin | ||
Overall Length 247mm | ||
Material Chrome Vanadium | ||
- COO (Country of Origin):
- TW
The Teng Tools hook wrench is designed for secure handling of locking nuts and bearing carriers, providing reliable service for various applications in automotive and engineering sectors.
Suitable for use with locking nuts and bearing carriers
Manufactured to strict DIN standards for quality and reliability
Chrome vanadium satin finish for durability
Tethering facility included for added safety during use
Lightweight design with a net weight of 462g
Related links
- Teng Tools HP101 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2036 120 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2015 50 mm Wrench 247mm Chrome Vanadium
- Teng Tools HP2025 32 mm Wrench 247mm Chrome Vanadium
- Teng Tools TTHP08 120 mm Wrench Set 265mm Chrome Vanadium
- Teng Tools HP2014 50 mm Wrench 145mm Chrome Vanadium
- Teng Tools HP102 75 mm Wrench 178mm Chrome Vanadium
- SNR TOOLHS50-80/HookSpanner 80 mm Hook Spanner 285mm Alloy Steel, Chrome Vanadium
