Werma 110 Series Wall Mount Buzzer, 115 V ac, 100dB at 1 m, IP65, AC, 8-Tone
- RS Stock No.:
- 384-7981
- Mfr. Part No.:
- 110.000.67
- Brand:
- Werma
Subtotal (1 unit)*
£119.56
(exc. VAT)
£143.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 10 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £119.56 |
*price indicative
- RS Stock No.:
- 384-7981
- Mfr. Part No.:
- 110.000.67
- Brand:
- Werma
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Supply Voltage | 115 V ac | |
IP Rating | IP65 | |
Decibels at 1 Metre | 100dB | |
Current Type | AC | |
Number Of Tones | 8 | |
Housing Colour | Black | |
Mounting Style | Wall Mount | |
Diameter | 72 mm | |
Application Type | Buzzer | |
Minimum Decibel | 86dB | |
Maximum Decibel | 100dB | |
Series | 110 | |
Housing Material | ABS, PC | |
Model | 110.000.67 | |
Tone Type | Multi-tone | |
Standards Met | CE, cULus | |
Minimum Temperature | -20°C | |
Maximum Temperature | +50°C | |
Select all | ||
---|---|---|
Brand Werma | ||
Supply Voltage 115 V ac | ||
IP Rating IP65 | ||
Decibels at 1 Metre 100dB | ||
Current Type AC | ||
Number Of Tones 8 | ||
Housing Colour Black | ||
Mounting Style Wall Mount | ||
Diameter 72 mm | ||
Application Type Buzzer | ||
Minimum Decibel 86dB | ||
Maximum Decibel 100dB | ||
Series 110 | ||
Housing Material ABS, PC | ||
Model 110.000.67 | ||
Tone Type Multi-tone | ||
Standards Met CE, cULus | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- DE
Werma Buzzer, Wall Mount, 115V AC Supply Voltage - 110.000.67
This buzzer by Werma is a high-quality wall mount buzzer with a sound level reaching 100 dB at 1 metre. It operates on AC current and is designed for industrial use. The pulse tone feature adds versatility to its functionality.
Features & Benefits
• Eight different tones available for a variety of alerts
• Suitable for wall mounting for easy installation
• Impressive decibel output ranging from 86 dB to 100 dB for versatility
• Suitable for wall mounting for easy installation
• Impressive decibel output ranging from 86 dB to 100 dB for versatility
Applications
• Ideal for industrial settings requiring a loud and reliable alert system
• Suitable for use in environments with varying temperature conditions
• Can be used for applications where a wall-mounted buzzer is needed for effective signalling
• Suitable for use in environments with varying temperature conditions
• Can be used for applications where a wall-mounted buzzer is needed for effective signalling
Can it operate in extreme temperatures?
This buzzer can operate in temperatures ranging from -20 °C to +50 °C.
Will it work with different tones?
Yes, it offers eight different tones for versatile use.
Is it suitable for wall mounting?
Yes, this buzzer is designed for easy wall mounting installation.
Can it be used in industrial settings?
Yes, it is specifically designed for industrial use.
How loud is the buzzer?
The buzzer has a decibel output ranging from 86 dB to 100 dB.
Approvals
UL; CE
Related links
- Werma Wall Mount Buzzer 100dB at 1 m AC, 8-Tone
- Werma Wall Mount Buzzer 100dB at 1 m AC 8-Tone
- Werma 109 Series Wall Mount Buzzer 80dB at 1 m AC Single-Tone
- Werma 118 Series Wall Mount Buzzer 80dB at 1 m AC/DC, Single-Tone
- Moflash AE40M Series Base Mount Electronic Sounder 100dB at 1 m AC, 8-Tone
- Werma Wall Mount Buzzer 80dB at 1 m AC, Single-Tone
- Werma Wall Mount Buzzer 80dB at 1 m AC Single-Tone
- Werma 118 Series Wall Mount Buzzer 90dB at 1 m AC, Single-Tone