EAO 31 Series Buzzer Panel 55V ac, IP40 88 dB @ 1m, AC/DC
- RS Stock No.:
- 175-7852
- Distrelec Article No.:
- 137-78-207
- Mfr. Part No.:
- 31-810.005
- Brand:
- EAO
Bulk discount available
Subtotal (1 unit)*
£94.39
(exc. VAT)
£113.27
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £94.39 |
| 25 - 49 | £87.79 |
| 50 + | £83.07 |
*price indicative
- RS Stock No.:
- 175-7852
- Distrelec Article No.:
- 137-78-207
- Mfr. Part No.:
- 31-810.005
- Brand:
- EAO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Buzzer | |
| IP Rating | IP40 | |
| Current Type | AC/DC | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 55V ac | |
| Sound Level at 1m | 88dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 88dB | |
| Series | 31 | |
| Hazardous Area Certification | NO | |
| Base Length | 46.5mm | |
| Tone Type | Continuous | |
| Standards/Approvals | RoHS | |
| Base Width | 24mm | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Buzzer | ||
IP Rating IP40 | ||
Current Type AC/DC | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 55V ac | ||
Sound Level at 1m 88dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 88dB | ||
Series 31 | ||
Hazardous Area Certification NO | ||
Base Length 46.5mm | ||
Tone Type Continuous | ||
Standards/Approvals RoHS | ||
Base Width 24mm | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO modular switch actuator has panel mounting type and supply voltage of 10 to 26 V ac/dc.
Operating temperature: -25 to +55°C
Related links
- EAO 31 Series Buzzer Panel 26V ac/dc DC
- Schneider Electric Harmony Series Buzzer Panel 120V ac AC
- EAO Buzzer Panel AC/DC, 1-Tone
- AUER Signal ESK Series Buzzer Panel 240V ac AC, 2-Tone
- AUER Signal ESM Series Buzzer Panel 240V ac AC, 2-Tone
- AUER Signal BU3 Series Buzzer Panel 240V ac AC, 1-Tone
- AUER Signal ESK Series Buzzer Panel 24V ac/dc AC/DC, 2-Tone
- AUER Signal XDE Series Buzzer Panel 24V ac/dc AC/DC, 1-Tone
