Varta V500HT 4.8V NiMH Button Rechargeable Battery, 510mAh
- RS Stock No.:
- 702-0755
- Mfr. Part No.:
- 55750504012
- Brand:
- Varta
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 702-0755
- Mfr. Part No.:
- 55750504012
- Brand:
- Varta
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Nominal Voltage | 4.8V | |
| Capacity | 510mAh | |
| Size | V500HT | |
| Diameter | 34.1mm | |
| Chemistry | NiMH | |
| Terminal Type | Wire Lead | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Nominal Voltage 4.8V | ||
Capacity 510mAh | ||
Size V500HT | ||
Diameter 34.1mm | ||
Chemistry NiMH | ||
Terminal Type Wire Lead | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- DE
